• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42100410 Abrasive sleeve carrier Diameter 4 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hardness [Shore A]: 65–70Minimum speed: 30000 RPMMax. RPM 55000 RPMShaft length 40 mm
Product type

Abrasive sleeve mount

Shank Ø

6 mm

Dim

(Ø) 4 mm

Content

5 pc(s)

Width

10 mm

(Ø)

4 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440211 PFERD TOOLS 42100410 Abrasive sleeve carrier Diameter 4 mm 5 pc(s)

Description

Suitable carrier for conical and cylindrical grinding sleeves. The slip sleeve supports labeled with "H" have a higher hardness and permit stronger pressure during grinding. They are ideal for welding seam processing.Drive types:- Flexible shaft drive- Straight grinderMaterial:-

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?