• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42107500 Abrasive sleeve carrier Diameter 25 mm 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hardness [Shore A]: 65–70Minimum speed: 16000 RPMMax. RPM 22900 RPMShaft length 35 mm
Product type

Abrasive sleeve mount

Shank Ø

6 mm

Dim

(Ø) 25 mm

Content

5 pc(s)

Width

25 mm

(Ø)

25 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2440226 PFERD TOOLS 42107500 Abrasive sleeve carrier Diameter 25 mm 5 pc(s)

Description

Suitable carrier for conical and cylindrical grinding sleeves. The slip sleeve supports labeled with "H" have a higher hardness and permit stronger pressure during grinding. They are ideal for welding seam processing.Drive types:- Flexible shaft drive- Straight grinderMaterial:-

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?