User & Safety Instructions 3374672 PFERD TOOLS 42703880 Abrasive fibre mini disc Diameter 38 mm Grit size=80 100 pc(s)
Description
Excellently usable in surface and edge grinding. The fiber back strengthens the abrasive sheet and improves the material removal. The VICTOGRAIN grinding grains are fixed to the carrier by one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece. On the tool side, the clamping system CD has a screw connection with internal thread (metal/plastic). Also compatible with the systems used in the market: PSG, Power lock type II "turn on", SocAtt, turn-on.
Technical data - Clamping system: System CD - RPM, opt., from: 5000 RPM - RPM, opt., up to: 16000 RPM - Abrasives: VICTOGRAIN-COOL - ø Outer metric: 38 mm - Grain size: 80
Benefits: - Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain. - High cost-effectiveness due to rapid tool change. - High comfort through easy handling and low vibration. - No interference in use by sticking, sliding or loosening.
Application recommendations: - Use COMBIDISC small fiber grinder with grinding blade holder on flexible shaft drives with angular handpiece, small compressed air or electric angle grinders. - Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Editable materials: - Cast steel - Non-ferrous metal hard - Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel - Steel, cast steel - Steels up to 1,200 N/mm² (less than 38 HRC)
Ordering Information: - Please order the holder separately.
Safety Instructions: - The maximum permissible peripheral speed is 50 m/s. - For safety reasons, the specified maximum permissible speed must never be exceeded.
HORSE GONOMICS: - PFERDERGONOMICS recommends COMBIDISC as an innovative tool solution in order to reduce the development of vibrations, noise and dust in the application and to improve the working comfort. - PFERDEFFICENCY recommends COMBIDISC tools to reduce tool change and setup times.
This text is machine translated.
Features
Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain
High economy thanks to rapid tool changes
High comfort through easy handling and low vibration working
No interference when used due to sticking, slipping or loosening.
Scope of delivery
Please order sanding disc holder separately.
Hints
The maximum permissible circumferential speed is 50 m/s. The stated maximum permissible speed must never be exceeded for safety reasons.
Description
Excellently usable in surface and edge grinding. The fiber back strengthens the abrasive sheet and improves the material removal. The VICTOGRAIN grinding grains are fixed to the carrier by one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece. On the tool side, the clamping system CD has a screw connection with internal thread (metal/plastic). Also compatible with the systems used in the market: PSG, Power lock type II "turn on", SocAtt, turn-on.
Technical data - Clamping system: System CD - RPM, opt., from: 5000 RPM - RPM, opt., up to: 16000 RPM - Abrasives: VICTOGRAIN-COOL - ø Outer metric: 38 mm - Grain size: 80
Benefits: - Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain. - High cost-effectiveness due to rapid tool change. - High comfort through easy handling and low vibration. - No interference in use by sticking, sliding or loosening.
Application recommendations: - Use COMBIDISC small fiber grinder with grinding blade holder on flexible shaft drives with angular handpiece, small compressed air or electric angle grinders. - Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Editable materials: - Cast steel - Non-ferrous metal hard - Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC) - Nickel base alloys (e.g. Inconell and Hasteloy) - Stainless steel (INOX) - Steel - Steel, cast steel - Steels up to 1,200 N/mm² (less than 38 HRC)
Ordering Information: - Please order the holder separately.
Safety Instructions: - The maximum permissible peripheral speed is 50 m/s. - For safety reasons, the specified maximum permissible speed must never be exceeded.
HORSE GONOMICS: - PFERDERGONOMICS recommends COMBIDISC as an innovative tool solution in order to reduce the development of vibrations, noise and dust in the application and to improve the working comfort. - PFERDEFFICENCY recommends COMBIDISC tools to reduce tool change and setup times.
This text is machine translated.
Features
Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain
High economy thanks to rapid tool changes
High comfort through easy handling and low vibration working
No interference when used due to sticking, slipping or loosening.
Scope of delivery
Please order sanding disc holder separately.
Hints
The maximum permissible circumferential speed is 50 m/s. The stated maximum permissible speed must never be exceeded for safety reasons.