• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 42707560 Abrasive fibre mini disc Diameter 75 mm Grit size=60 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD Combidisc sheet CD Ø 75 mm VICTOGRAIN-COOL60 for steel and stainless steel 

  • - Clamping system: System CD
  • - RPM, opt., from: 2500 RPM
  • - RPM, opt., up to: 9000 RPM
  • - Abrasives: VICTOGRAIN-COOL
  • - ø Outer metric: 75 mm
  • - Grain size: 60
  • 'Emission Filter' Logo: Points flow through an oval filter on the left, forming a clear line on the right.
  • A symbol shows a hand pressing on lines representing vibration. Underneath the text reads 'Haptic Filter'.
  • Pictogram of a person reading an open book. Symbolises learning or obtaining information, often used as an indication of a library.
  • A blue symbol depicts stylised headphones around a head.
  • A white symbol of a stylised head wearing safety goggles on a blue background, indicating the requirement to wear eye protection.
  • Symbol for protective gloves: Two gloves overlapping on a blue background, indicating protective measures.
  • Symbol of a stylised head wearing a face mask, on a blue background.
  • 'Noise Filter' logo with a stylised sound wave symbol in blue. Symbolises noise reduction through filter technology.
  • Symbol showing a floor cleaning machine on a blue background, indicating cleaning equipment or cleaning service.
  • A blue clock symbol with a highlighted section and the text 'Time Saving' underneath, symbolises time savings.
  • A symbol shows a stylised vibration filter with a wave line and a circle. Underneath it reads 'Vibration Filter' in blue text.

Technical specifications

Product type

Abrasive fibre mini disc

(Ø)

75 mm

Grit size

60

Content

50 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374675 PFERD TOOLS 42707560 Abrasive fibre mini disc Diameter 75 mm Grit size=60 50 pc(s)

Description

Excellently usable in surface and edge grinding. The fiber back strengthens the abrasive sheet and improves the material removal. The VICTOGRAIN grinding grains are fixed to the carrier by one side of the triangle. This means that they are particularly tightly integrated and, in combination with the slim shape, offer an extremely large chip space, which makes the machining process even more efficient. The structural structure of the triangles of VICTOGRAIN is also specially adapted. The very small crystals within the triangle offer optimum wear behavior: Very sharp cutting edges are always available, but only a necessary minimum of the grinding grain/triangle breaks away. The combination of these features provides the user with ultimate, constant high performance with cool grinding and an extremely long service life with a uniform surface roughness of the workpiece. On the tool side, the clamping system CD has a screw connection with internal thread (metal/plastic). Also compatible with the systems used in the market: PSG, Power lock type II "turn on", SocAtt, turn-on.


Technical data
- Clamping system: System CD
- RPM, opt., from: 2500 RPM
- RPM, opt., up to: 9000 RPM
- Abrasives: VICTOGRAIN-COOL
- ø Outer metric: 75 mm
- Grain size: 60

Benefits:
- Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain.
- High cost-effectiveness due to rapid tool change.
- High comfort through easy handling and low vibration.
- No interference in use by sticking, sliding or loosening.

Application recommendations:
- Use COMBIDISC small fiber grinder with grinding blade holder on flexible shaft drives with angular handpiece, small compressed air or electric angle grinders.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.

Editable materials:
- Cast steel
- Non-ferrous metal hard
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Steels up to 1,200 N/mm² (less than 38 HRC)

Processing tasks:
- Deburr
- Elegalize
- Surface treatment
- Weld seam processing
- Edge machining

Drive types:
- Angle grinder
- Battery angle grinder
- Flexible shaft drive
- Straight grinder

Ordering Information:
- Please order the holder separately.

Safety Instructions:
- The maximum permissible peripheral speed is 50 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.

HORSE GONOMICS:
- PFERDERGONOMICS recommends COMBIDISC as an innovative tool solution in order to reduce the development of vibrations, noise and dust in the application and to improve the working comfort.
- PFERDEFFICENCY recommends COMBIDISC tools to reduce tool change and setup times.

This text is machine translated.

Features

  • Efficient machining process with fast work progress, high shelf life, less heat that is introduced into the workpiece and a lower power requirement of the tool drive thanks to VICTOGRAIN grinding grain
  • High economy thanks to rapid tool changes
  • High comfort through easy handling and low vibration working
  • No interference when used due to sticking, slipping or loosening.

Scope of delivery

  • Please order sanding disc holder separately.

Hints

The maximum permissible circumferential speed is 50 m/s. The stated maximum permissible speed must never be exceeded for safety reasons.