User & Safety Instructions 2444108 PFERD TOOLS 44100044 Buffering bit Diameter 12 mm 10 pc(s)
Description
The cylinder shape ZYA is used mainly with the scope of the tool. The version with front boring (ST-BO) is especially suitable for the front-side use.Felt pins with metal inlay (MS) are used for increased material removal in pre-polishing with diamond polishing pastes.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
The cylinder shape ZYA is used mainly with the scope of the tool. The version with front boring (ST-BO) is especially suitable for the front-side use.Felt pins with metal inlay (MS) are used for increased material removal in pre-polishing with diamond polishing pastes.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
What kind of Grinding Pencils are you looking for?