• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44100124 Buffering bit Diameter 8 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type M (medium)Opt RPM from: 12000 RPMOpt RPM to 24000 RPMMax. RPM 59500 RPMShaft length 36 mm
Product type

Buffering bit

Shank Ø

2.35 mm

(Ø)

8 mm

Length

12 mm

Shape

pointed cone

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444121 PFERD TOOLS 44100124 Buffering bit Diameter 8 mm 10 pc(s)

Description

The SPK pointed cone is used mainly for machining radii and contours.Drive types:- Flexible shaft drive- Straight grinderUses:- PolishMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding Pencils are you looking for?