• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44220800 Lapping paste 250 g

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 139.96)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Content 250 g.
Product type

Lapping paste

Grit size

800

Content

250 g

Documents & Downloads

Security datasheet

Security datasheet 2444203 PFERD TOOLS 44220800 Lapping paste 250 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Oil-soluble grinding paste with sharp-edged SiC grain.Drive types:- Manual insertUses:- Polish- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)