• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44370125 Polishing pad Diameter 125 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

22 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 144.99 / piece)
€ 170.00
-15 %
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: W (soft)Hole-ø 22.23 mmShape: DiscOpt RPM from: 1500 RPMMax. RPM 7650 RPM
(Ø)

125 mm

Bore Ø

22.23 mm

Dim

(Ø) 125 mm

Material suitability

Aluminium

Rotational speed (max.)

7650 U/min

Content

5 pc(s)

Width

22 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444265 PFERD TOOLS 44370125 Polishing pad Diameter 125 mm 5 pc(s)

Description

Felt pads are used for the front and high-gloss polish on middle to large construction units.Drive types:- Angle grinder- Battery angle grinderUses:- PolishApplication refrence:- To prepolish flat surfaces, use the soft finish for the hard work pieces rich in contours, which are rich in gloss and finish.- If very fine surfaces are to be achieved, both versions can be used one after the other.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Low thermal load on the workpiece.

This text is machine translated.

What kind of Flap Disks & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)