Innovative quick release system ensures comfortable handling and cool touchHigh economic efficiency thanks to long tool life and very high material removal rateUniform grinding pattern through high-quality grinding agentExtremely quick and easy tool change reduces the process costsWith COMBICICK scratches can be avoided with protruding clamping parts and a very high use of the available grinding agent can be achieved
Technical specifications
Grain size: 60Max. RPM 12200 RPMAbrasive:corundum A
Product type
Sanding disc mount
(Ø)
125 mm
Content
10 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Datasheet 2626835 PFERD TOOLS 44498017 COMBICON CC-FS 125 A 60 (10) Diameter 125 mm
Description
The COMBICICK system consists of a specially developed support plate and a stable holder on the back side of the tool With the support plate COMBICON-tools can be used on the commercially available angle grinder. The special geometry of the cooling slots ensures a high air flow, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-release system, the robust bracket, the secure locking of the tool and the integrated cooling system produce a workpiece temperature that is up to 30% lower than conventional tools, 25% higher cutting power, 30% longer service life and a better utilization of the abrasive. PFERD fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For universal grinding tasks from rough to fine grinding in industry and trade.
This text is machine translated.
Scope of delivery
10 pieces
Description
The COMBICICK system consists of a specially developed support plate and a stable holder on the back side of the tool With the support plate COMBICON-tools can be used on the commercially available angle grinder. The special geometry of the cooling slots ensures a high air flow, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-release system, the robust bracket, the secure locking of the tool and the integrated cooling system produce a workpiece temperature that is up to 30% lower than conventional tools, 25% higher cutting power, 30% longer service life and a better utilization of the abrasive. PFERD fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For universal grinding tasks from rough to fine grinding in industry and trade.