• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44498019 COMBICON CC-FS 125 A 120 (10) Diameter 125 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

COMBICON CC-FS 125 A 120 (10)

  • Innovative quick release system ensures comfortable handling and cool touchHigh economic efficiency thanks to long tool life and very high material removal rateUniform grinding pattern through high-quality grinding agentExtremely quick and easy tool change reduces the process costsWith COMBICICK scratches can be avoided with protruding clamping parts and a very high use of the available grinding agent can be achieved

Technical specifications

  • Grain size: 120Max. RPM 12200 RPMAbrasive:corundum A
Product type

Sanding disc mount

(Ø)

125 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2626837 PFERD TOOLS 44498019 COMBICON CC-FS 125 A 120 (10) Diameter 125 mm

Description

The COMBICICK system consists of a specially developed support plate and a stable holder on the back side of the tool With the support plate COMBICON-tools can be used on the commercially available angle grinder. The special geometry of the cooling slots ensures a high air flow, which significantly reduces the thermal load on the abrasive and the workpiece. The quick-release system, the robust bracket, the secure locking of the tool and the integrated cooling system produce a workpiece temperature that is up to 30% lower than conventional tools, 25% higher cutting power, 30% longer service life and a better utilization of the abrasive. PFERD fiber grinders are manufactured according to ISO 16057 in the form A1 version F under the name "Vulkan fiber grinder". For universal grinding tasks from rough to fine grinding in industry and trade.

This text is machine translated.

Scope of delivery

  • 10 pieces