For coarse cleaning work, for example Removal of paint, tins, tarnish, rust and glue residues suitable in the circumferential grinding. POLICLEAN PLUS disks have a higher ablation rate with very long service life.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Surface treatment- CleanApplication refrence:- For processing larger surfaces, pack several POLICLEAN discs with the appropriate tool holder.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Elastomers- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.
Description
For coarse cleaning work, for example Removal of paint, tins, tarnish, rust and glue residues suitable in the circumferential grinding. POLICLEAN PLUS disks have a higher ablation rate with very long service life.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Surface treatment- CleanApplication refrence:- For processing larger surfaces, pack several POLICLEAN discs with the appropriate tool holder.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Elastomers- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel