• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 44697650 PFERD Water-resistant grinding sponge 69x98x26 mm A60 four-sided for universal use 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PFERD Water-resistant grinding sponge 69x98x26 mm A60 four-sided for universal use

  • - Metric width: 98 mm
  • - Abrasives: Corundum A
  • - Length metric: 69 mm
  • - Grain size: 60
  • - Height: 26 mm
  • The symbol depicts a stylised person wearing safety glasses. It indicates that eye protection is required.
  • A blue symbol shows two white gloves positioned on top of each other. It signals that protective gloves are required.
  • Symbol of a head with a face mask in a blue circle, indicating the requirement to wear a protective mask.

Technical specifications

Product type

Abrasive sponge

Grit size

60

Dim

(L x W x H) 69 x 98 x 26 mm

Content

5 pc(s)

Width

98 mm

Height

26 mm

Length

69 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3374738 PFERD TOOLS 44697650 PFERD Water-resistant grinding sponge 69x98x26 mm A60 four-sided for universal use 5 pc(s)

Description

Best suited for wood, varnish and metal working as well as for dry construction in manual use. Durable grinding sponge, which can be used on all four sides.


Technical data
- Metric width: 98 mm
- Abrasives: Corundum A
- Length metric: 69 mm
- Grain size: 60
- Height: 26 mm

Benefits:
- Good grain grip on the carrier material.
- Good grinding performance.
- High edge stability.
- Grinding of sharp edges possible.
- Long service life and aggressive grinding.

Editable materials:
- Aluminium
- Cast iron
- Brass
- Brick
- Bronze
- Non-alloy steel
- Cast steel
- Chipboard
- Cobalt base alloys
- Copper
- Glass
- Graphite and electric carbon
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard wood
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Plastics
- Reinforced concrete
- Soft aluminum alloys
- Non-ferrous metal soft
- Soft wood
- Stainless steel (INOX)
- Steel
- Steel, cast steel
- Thermoplastic
- Tiles
- Titanium
- Titanium alloys
- Wood
- Zinc
- Concrete

Processing tasks:
- Chamfer
- Clean
- Deburr
- Rust removal
- Finishing
- Step-by-step fine grinding
- Sanding
- Remove oxide layers
- Remove paint
- Roughing
- Surface grinding
- Edge machining

Drive types:
- Manual insert

This text is machine translated.

Features

  • Good grain grip on the carrier material
  • Good grinding performance
  • High edge stability
  • Grinding of sharp edges possible
  • Long tool life and aggressive grinding.

What kind of Grinding & Polishing Accessories are you looking for?