User & Safety Instructions 1884460 PFERD TOOLS 45015032 Sandpaper sheet Grit size 320 (L x W) 280 mm x 230 mm 50 pc(s)
Description
The Blade would be paper conforms to ISO 21948. Blade would be paper Water proof, Design SiC: The abrasive SiC allows the use on paint and glass. Specially developed for all wet grinding work in conventional paint set-ups. Advantages: Highly flexible light paper Very good grain liability Can be used in wet and dry grinding Blade would be paper, Design Corundum A: Low-cost alternative for normal stress during processing of painted surfaces on wood and metals. Advantages: Sturdy paper Good abrasive performance Ordering Note to BP: The grains 100, 120, 150, 180 and 220 are in the packaging unit 100 pieces.
This text is machine translated.
Description
The Blade would be paper conforms to ISO 21948. Blade would be paper Water proof, Design SiC: The abrasive SiC allows the use on paint and glass. Specially developed for all wet grinding work in conventional paint set-ups. Advantages: Highly flexible light paper Very good grain liability Can be used in wet and dry grinding Blade would be paper, Design Corundum A: Low-cost alternative for normal stress during processing of painted surfaces on wood and metals. Advantages: Sturdy paper Good abrasive performance Ordering Note to BP: The grains 100, 120, 150, 180 and 220 are in the packaging unit 100 pieces.