• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 45015060 Sandpaper sheet Grit size 600 (L x W) 280 mm x 230 mm 50 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 15.52)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Product type

Sandpaper sheet

Grit size

600

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1884678 PFERD TOOLS 45015060 Sandpaper sheet Grit size 600 (L x W) 280 mm x 230 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1884678 PFERD TOOLS 45015060 Sandpaper sheet Grit size 600 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The Blade would be paper conforms to ISO 21948.
Blade would be paper Water proof,
Design SiC:
The abrasive SiC allows the use on paint and glass. Specially developed for all wet grinding work in conventional paint set-ups.
Advantages:
Highly flexible light paper
Very good grain liability
Can be used in wet and dry grinding
Blade would be paper, Design Corundum A:
Low-cost alternative for normal stress during processing of painted surfaces on wood and metals.
Advantages:
Sturdy paper
Good abrasive performance
Ordering Note to BP:
The grains 100, 120, 150, 180 and 220 are in the packaging unit 100 pieces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)