• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62015628 E 150-7 PSF STEEL Grinding disc (off-set) Diameter 150 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roughing disk Universal-Line PSF for steel cranked execution ø 125 for angle grinder with bore 22.23

  • Faster work progress and high cost-effectiveness by smooth grinding.

Technical specifications

  • Clamping system 22.23Width 7.2 mmGrain size: 30Max. RPM 10200 RPMAbrasive:AEditable materials: Cast iron;steel;cast steelMachining tasks: Ejection; deburring; surface grinding; chamfering; welding seam processing; fillet weld processingAngle grinderAdvantages: Fast work progress and high cost-effectiveness thanks to high resistance to grinding. Good service life. Also suitable for heavy-duty angle grinders. Soft sanding characteristic, very easy to cut with low contact pressure.
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

150 mm

Bore Ø

22.23 mm

Thickness

7.2 mm

Rotational speed (max.)

10200 U/min

Material suitability

Cast iron

UKCA

not relevant

Description

Grinding disc for steel with high grinding ability and good durability.

This text is machine translated.