• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62012634 Psf Steel Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

7.2 mm

Rotational speed (max.)

12200 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884713 PFERD TOOLS 62012634 Psf Steel Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

Description

Roughing disk for steel with high grinding manoeuvrability and good standing time.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)