• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608619259 X-LOCK Schruppscheibe 125x6mm Expert for Metal gekröpft VE10 Grinding disc (off-set) Diamet

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grinding disc X-LOCK, offset Expert for Metal A 30 T BF, 125 x 22.23 x 6 mm

  • X-LOCK

Technical specifications

Product type

Grinding disc (off-set)

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104828 Bosch Accessories 2608619259 X-LOCK Schruppscheibe 125x6mm Expert for Metal gekröpft VE10 Grinding disc (off-set) Diamet

Description

The X-LOCK grinding disc Expert for Metal offers an impressive long service life with maximum safety. The abrasive grain of the aluminum oxide disc and the selected functional filling and additives in the advanced phenolic resin matrix are especially suitable for metal. The precision-made glass fiber fabric of the disc also provides for high disc stability and maximum work safety. Use this disc to grind metal. X-LOCK grinding discs also fit standard angle grinders. The changing of discs is done quickly and comfortably thanks to the keyless X-LOCK system. Specification: A 30 T BF, diameter mm: 125, bore diameter mm: 22.23, thickness mm: 6.0, rpm (maximum speed): 12.250, X-LOCK

This text is machine translated.

Scope of delivery

  • 1 x Bosch X-LOCK roughing disk 125 offset

More interesting products

(*All information is plus legal VAT)