• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 188466 A 24 Extra Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Steel 10 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

  • Design: Steel
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

6 mm

Rotational speed (max.)

12200 U/min

Material suitability

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2532067 Klingspor 188466 A 24 Extra Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2532067 Klingspor 188466 A 24 Extra Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm Steel 10 pc(s)

Description

Standard disc for metal working · Medium binding · Good tool life · responsive · Hole 22.23 mm Ø Other technical features: · Hole: 22.23mm · Max. speed: 12200min-¹

This text is machine translated.

More interesting products

(*All information is plus legal VAT)