• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 200253 RS2 Grinding disc (off-set) Diameter 180 mm Bore diameter 22.23 mm Steel 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2 roughing wheel 180 x 7.0 x 22.23 mm Rhodius RS

  • Particularly well in the working on hard materials
  • High machining performance
  • Long life

Technical specifications

Product type

Grinding disc (off-set)

Content

1 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

7 mm

Rotational speed (max.)

8500 U/min

Material suitability

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111590 Rhodius 200253 RS2 Grinding disc (off-set) Diameter 180 mm Bore diameter 22.23 mm Steel 1 pc(s)

Description

Versatile roughing wheel. Due to the high machining performance loops through the RS2efficiently and with good standing time.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)