• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 200141 RS67 Grinding disc Steel 25 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.04 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Rhodius RS67, 25 piece of grinding wheel 125 x 7.0 x 22.23 mm, form 27, Topline, Made in Germany, for steel

  • Low application of force for long tool life and high machine cutting.
  • High machining power
  • Long operating life
  • Comfortable grinding

Technical specifications

  • Working speed 80 m/s.
  • Suitable for machines: Freehand angle grinder
  • Eurohole X 62.5 mm
  • Eurohole Y 51,385 mm
  • Quality level: Topline
Product type

Grinding disc

Features

Glass fibre reinforced

Content

25 pc(s)

Thickness

7.0 mm

Rotational speed (max.)

12250 U/min

Material suitability

Steel

Depth

7 mm

Height

125 mm

Width

125 mm

Weight

0.204 kg

Documents & Downloads

Datasheet

Datasheet 3408624 Rhodius 200141 RS67 Grinding disc Steel 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3408624 Rhodius 200141 RS67 Grinding disc Steel 25 pc(s)

Description

Suitable for machines: The Rhodius RS67 is a grinding disc (form 27) for angle grinders of all power classes. Especially on high-performance machines, you can fully exploit their strengths. Material suitability: The Rhodius RS67 has been specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The roughing disk RS67 is perfectly suitable for chamfering, for welding seam preparation, for egalising welds and for deburring. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required side load of 290 N. Quality: The user receives the best Rhodius tool in his category with the RS67. Rhodius Topline products stand for the highest level of performance and quality. Application: The RS67 impresses through its very high machining power and aggressiveness with high life span. The glass has a fine grain layer which makes it very easy to break out. Dimension: The RS67 roughing disc has a disc width of 7.0 mm and is available in diameters from 115 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in yards, in container and plant engineering as well as in pipe and pipe construction.

This text is machine translated.

Scope of delivery

  • 25 pieces RS67 125 x 7.0 x 22.23 mm

More interesting products

(*All information is plus legal VAT)