• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64102125 Sanding discs Grit size 24 (Ø) 125 mm 25 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Sanding discs

Grit size

24

(Ø)

125 mm

Content

25 pc(s)

Dim

(Ø) 125 mm

Bore Ø

22 mm

Rotational speed (max.)

12200 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884505 PFERD TOOLS 64102125 Sanding discs Grit size 24 (Ø) 125 mm 25 pc(s)

Description

For universal grinding tasks from coarse to fine-tuning in industry and trade.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)