• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64202125 Sanding discs Grit size 24 (Ø) 125 mm 25 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Sanding discs

Grit size

24

(Ø)

125 mm

Content

25 pc(s)

Dim

(Ø) 125 mm

Bore Ø

22 mm

Rotational speed (max.)

12200 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884731 PFERD TOOLS 64202125 Sanding discs Grit size 24 (Ø) 125 mm 25 pc(s)

Description

For rough grinding tasks at high removal rate and high service life.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)