• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 67689042 Z Sgp Curve Steelox Diameter 115 mm Bore diameter 22.23 mm Grit size 40 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 84.99 / piece)
€ 84.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Serrated washer

Thread

115 mm

Content

10 pc(s)

(Ø)

115 mm

Grit size

40

Bore Ø

22.23 mm

Rotational speed (max.)

13300 U/min

UKCA

not relevant

Description

High-performance fan-type lock washer for maximum material removal on steel and stainless steel (stainless steel).

This text is machine translated.