• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68405025 D1A1R 50-1,4-10 D 151 GAD Diamond cutting disc Diameter 50 mm Bore diameter 10 mm Duroplast, Glass,

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: DGrain size D 151
Product type

Diamond cutting disc

Thickness

1 mm

Material suitability

Duroplast

Glass

Carbide metal

Abrasives

Industrial ceramics

Bore Ø

10 mm

Dim

(Ø) 50 mm

(Ø)

50 mm

Width

1.4 mm

UKCA

not relevant

Description

Galvanically coated diamond cutting disks are used in the grains D 64 to D 427 for cutting hard materials such as carbide or ceramic and fiber-reinforced plastics (GFK/CFK).Drive types:- Flexible shaft drive- Straight grinderUses:- Trim- Create breakthroughs- DisconnectMaterial:- Fibre-reinforced thermoplastics (GRP, CFK)- Glass- Hard metal- Abrasives- Technical ceramics

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?