• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68410237 D1A1R 100-2-22,23 D 427 GAD Diamond cutting disc Diameter 100 mm Bore diameter 22.23 mm Duroplast,

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape: DGrain size D 427
Product type

Diamond cutting disc

Thickness

1 mm

Material suitability

Duroplast

Industrial ceramics

Bore Ø

22.23 mm

Dim

(Ø) 100 mm

(Ø)

100 mm

Width

2 mm

UKCA

not relevant

Description

Galvanically coated diamond cutting disks are used in the grains D 64 to D 427 for cutting hard materials such as carbide or ceramic and fiber-reinforced plastics (GFK/CFK).Drive types:- robots- Angle grinderUses:- Trim- Create breakthroughs- DisconnectMaterial:- Fibre-reinforced thermoplastics (GRP, CFK)- Technical ceramics

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?