• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 68440137 D1A1RSS 400-3,8-30,0 D 427 GAS2 Diamond cutting disc Diameter 400 mm Bore diameter 30 mm Duroplast,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape S2Grain size D 427
Product type

Diamond cutting disc

Thickness

2.8 mm

Material suitability

Duroplast

Industrial ceramics

Bore Ø

30 mm

Dim

(Ø) 400 mm

(Ø)

400 mm

Width

3.8 mm

UKCA

not relevant

Description

Galvanically coated diamond cutting disks are used in the grains D 64 to D 427 for cutting hard materials such as carbide or ceramic and fiber-reinforced plastics (GFK/CFK).Drive types:- Stationary machines- robotsUses:- Create breakthroughs- DisconnectMaterial:- Fibre-reinforced thermoplastics (GRP, CFK)- Technical ceramics

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?