• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 12/330 CO-COOL 80 45020064 Sandpaper belt Grit size 80 (L x W) 330 mm x 12 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Binding: COOLGrinding agent: CO
Product type

Sandpaper belt

Grit size

80

Length

330 mm

Width

12 mm

Content

100 pc(s)

Dim

(L x W) 330 mm x 12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442145 PFERD TOOLS BA 12/330 CO-COOL 80 45020064 Sandpaper belt Grit size 80 (L x W) 330 mm x 12 mm 100 pc(s)

Description

For aggressive grinding with the highest machining capacity on hard, poorly heat conductive materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Belt grindersUses:- Elegalize- Deburr- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron

This text is machine translated.