• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BA 12/520 CO-COOL 40 45020071 Sandpaper belt Grit size 40 (L x W) 520 mm x 12 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 149.99 / piece)
€ 190.00
-21 %
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Binding: COOLGrinding agent: CO
Product type

Sandpaper belt

Grit size

40

Length

520 mm

Width

12 mm

Content

100 pc(s)

Dim

(L x W) 520 mm x 12 mm

UKCA

not relevant

Description

For aggressive grinding with the highest machining capacity on hard, poorly heat conductive materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Belt grindersUses:- Elegalize- Deburr- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron

This text is machine translated.