• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BP W 230x280 SiC 180 45014018 Sandpaper Grit size 180 (L x W) 280 mm x 230 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 16.77)
€ 60.99
-11 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paper sheets BP 280 x 230 mm SiC, waterproof W 180

  • Very good grain adhesion on very flexible, light paper.

Technical specifications

  • Design: Waterproof
  • Weighs 1.1 kg
  • Abrasive: SIC
  • Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);tempering;thermoplastic;fiber reinforced thermosetting (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with hardness over 54 HRC; HRC/mm²< 38 HRC
  • Machining tasks: Rough-up;surface processing;cleaning;gradual fine grinding
  • Drive types: Hand-operated
  • Advantages: Very good grain adhesion on very flexible, light paper. Highest grinding performance. Can be used in wet and dry sanding.
Product type

Sandpaper

Grit size

180

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346160 PFERD TOOLS BP W 230x280 SiC 180 45014018 Sandpaper Grit size 180 (L x W) 280 mm x 230 mm 50 pc(s)

Description

The SiC abrasive allows for use on paint and glass. Especially suitable for all wet grinding work with conventional paint structures.Sheet material Paper conforms ISO 21948.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)