• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Brush 43200356 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Corrugated wirePot ø 5 mmCrew length 8 mmTotal length 45 mm.Crew material-ø 0.2 mmOpt RPM from: 1200 RPMOpt RPM to 5000 RPMMax. RPM 25000 RPM
Uses

Deburr; Polishing; Cleaning

Product type

Brush

(Ø)

5 mm

Shank Ø

3 mm

Material

Nylon

Content

10 pc(s)

UKCA

not relevant

Description

Suitable for light brushes such as deburring, cleaning and polishing.Drive types:- Flexible shaft drive- Straight grinderUses:- Deburr- Polish- CleanApplication refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Stainless steel (INOX)- Cast iron- Wood- Duroplast- Thermoplastic- Steel, cast steelProduct advantages:- Optimum access to hard-to-reach areas such as holes and cavities by spreading the wires during rotation.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?