• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Brush PBG 2323/6 INOX 0,35 43208027 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Technical specifications

  • Number of cylinders: 8Design: Wire knottedPot ø 23 mmCrew length 28 mmTotal length 68 mm.Crew material-ø 0.35 mmOpt RPM from: 8000 RPMOpt RPM to 13000 RPMMax. RPM 20000 RPM
Uses

Deburr; clean; removal of paint; removal of paint; removal of rust; Discard; remove oxide layers; weld seam processing; fillet seam processing; root seam processing

Product type

Brush

(Ø)

23 mm

Shank Ø

6 mm

Material

Stainless steel

Content

10 pc(s)

UKCA

not relevant

Description

Aggressive working brush. Suitable for medium-heavy brush work such as deburring, cleaning and removing rust.Drive types:- Flexible shaft drive- Drill- Straight grinderUses:- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- To control the spread of the brush, use adjustable speed tool drives.- For best performance, use tool drive with at least 500 watts.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Optimum access to hard-to-reach areas such as wells and holes.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?