• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Brush PBG 3028/6 ST 0,25 43209011 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of cylinders: 12Design: Wire knottedPot ø 28 mmCrew length 25 mmTotal length 68 mm.Crew material-ø 0.25 mmOpt RPM from: 8000 RPMOpt RPM to 11300 RPMMax. RPM 20000 RPM
Uses

Deburr; Clean, Strip; Rust removal; Parting; Remove oxide layers; weld machining; fillet seam processing; root seam processing

Product type

Brush

(Ø)

30 mm

Shank Ø

6 mm

Material

Steel

Content

10 pc(s)

UKCA

not relevant

Description

Aggressive working brush. Suitable for medium-heavy brush work such as deburring, cleaning and removing rust.Drive types:- Flexible shaft drive- Drill- Straight grinderUses:- Deburr- Clean- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- To control the spread of the brush, use adjustable speed tool drives.- For best performance, use tool drive with at least 500 watts.Material:- Cast iron- Wood- Steel, cast steelProduct advantages:- Optimum access to hard-to-reach areas such as wells and holes.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?