• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Brush PBGS 1010/6 ST 0,20 43218001 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Wire knottedPot ø 10 mmCrew length 25 mmTotal length 65 mm.Crew material-ø 0.2 mmOpt RPM from: 5000 RPMOpt RPM to 7500 RPMMax. RPM 10000 RPM
Uses

Deburr; Clean, Strip; Rust removal; Parting; Remove oxide layers; weld machining; fillet seam processing; root seam processing

Product type

Brush

(Ø)

10 mm

Shank Ø

6 mm

Material

Steel

Content

10 pc(s)

UKCA

not relevant

Description

Especially flexible single button brush for special tasks.Drive types:- Flexible shaft drive- Drill- Straight grinderUses:- Deburr- Clean- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- For optimum results, use variable-speed tool drives.- For best performance, use tool drive with at least 300 watts.Material:- Cast iron- Wood- Steel, cast steelProduct advantages:- Optimum access to hard-to-reach areas such as inside corners, as the plug does not turn up.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?