• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Brush PBGSIT 1010/6 INOX 0,20 43200102 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Wire knottedPot ø 10 mmCrew length 25 mmTotal length 65 mm.Crew material-ø 0.2 mmOpt RPM from: 4000 RPMOpt RPM to 6500 RPMMax. RPM 10000 RPM
Uses

Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Product type

Brush

(Ø)

10 mm

Material

Stainless steel

Content

10 pc(s)

UKCA

not relevant

Description

Suitable for light brushes such as deburring, cleaning and removal of start-up colors.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersMaterial:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- PBUIT: Optimum access to hard-to-reach areas such as holes and cavities by spreading the wires during rotation.- PBGSIT: Optimum access to hard-to-reach areas such as inside corners, as the plug does not turn up.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?