• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Brush PBU 0505/3 AO 600 0,30 43200360 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Corrugated wirePot ø 5 mmCrew length 8 mmTotal length 45 mm.Crew material-ø 0.3 mmOpt RPM from: 1200 RPMOpt RPM to 5000 RPMMax. RPM 25000 RPM
Uses

Roughing; deburring; polishing; cleaning; structuring (matting, Line matting and glazing)

Product type

Brush

(Ø)

5 mm

Shank Ø

3 mm

Material

Aluminium oxide

Content

10 pc(s)

Description

Suitable for light brushes such as deburring, cleaning and polishing.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Polish- Clean- Structuring (matting, line matting and satinating)Application refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Stainless steel (INOX)- Cast iron- Wood- Steel, cast steelProduct advantages:- Optimum access to hard-to-reach areas such as holes and cavities by spreading the wires during rotation.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?