• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS BSVA 16/19x520 84200703 Belt sander arm attachment 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tool drives accessories BSVA 16/19x520

  • Simple, quick change of belt by spring tensionHighly precise belt guide through adjustable belt tension force and lockable armRobust steel constructionFull roll width utilizationExtremely narrow fixing straps on the front rollerAsymmetrical arms for work flush to the side

Technical specifications

  • Width: 16 mmUsable bandwidth 12, 16 mmRoll Ø 19 mm
Product type

Belt sander arm attachment

Features

adjustable

(Ø)

19 mm

Length

520 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632136 PFERD TOOLS BSVA 16/19x520 84200703 Belt sander arm attachment 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632136 PFERD TOOLS BSVA 16/19x520 84200703 Belt sander arm attachment 1 pc(s)

Description

The belt grinding attachment can be swiveled on the respective drive machine or the handle and thus enables a flexible adaptation to the individual working situation.

This text is machine translated.