• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Care product 500 ml 42200055 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

487 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 35.98)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Care product 500 ml

  • Wide range of usesNo plastersVery easy to useLeaves a dry, shining protective film

Technical specifications

Product type

Stainless steel cleaner

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2354720 PFERD TOOLS Care product 500 ml 42200055 1 pc(s)

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Care products for protection and maintenance of stainless steel (INOX), aluminum, non-ferrous metal, glass and plastic. Removes dust, fingerprints, oil and light lime soiling.Editable materials:AluminiumBronzeOther non-ferrous metalsNon-ferrous metalCopperNon-ferrous metal, softBrassStainless steelThermoplasticFibre-reinforced thermoplastics (GRP, CFK)

This text is machine translated.

Scope of delivery

  • 500 ml

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)