• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS CD 50 A 120 42750512 Sandpaper sheet Grit size 120 (Ø) 50 mm 100 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

60 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 st = € 1.55)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Opt RPM from: 8000 RPMOpt RPM to 13000 RPMAbrasive:A
Product type

Sandpaper sheet

Grit size

120

(Ø)

50 mm

Content

100 pc(s)

Dim

(Ø) 50 mm

UKCA

not relevant

Description

For the universal application from rough to fine grinding in industry and trade.Drive types:- Flexible shaft drive- Straight grinder- Angle grinder- Battery angle grinderUses:- Roughing- Elegalize- Deburr- Surface treatment- Edge machining- Sharpen- Weld seam processing- Step-by-step fine grindingMaterial:- Bronze- Titanium- Titanium alloys- Copper- Brass- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel

This text is machine translated.

More interesting products

(*All information is plus legal VAT)