• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Cone brush KBG 11515/M14 CT ST 0,50 43314020 5 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of cylinders: 24Crew width 15 mmCrew length 26 mmCrew material-ø 0.5 mmOpt RPM from: 7500 RPMOpt RPM to 12500 RPMMax. RPM 15000 RPM
Uses

Deburr; Clean, Strip; Rust removal; Parting; Remove oxide layers; weld machining; fillet seam processing; root seam processing

Product type

Cone

(Ø)

115 mm

Thread size

M14 x 2

Material

Steel

Content

5 pc(s)

UKCA

not relevant

Description

Very aggressive working brush. Excellently suitable for heavy brush work such as deburring, cleaning and removing rust.Drive types:- Angle grinderUses:- Deburr- Clean- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- For optimum results, use high-performance angle grinders.Material:- Cast iron- Wood- Steel, cast steelProduct advantages:- Optimum access to hard-to-reach areas such as internal edges, grooves and grooves.- Highest cost-effectiveness due to the highest service life and material removal.- High working comfort due to quiet running without breaking the brush.- Suitable for machining corners and edges, as the heads turn less.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?