• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Cone brush KBU 8010/6 SiC 120 0,55 43220090 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew width 10 mmCrew length 20 mmTotal length 62 mm.Crew material-ø 0.55 mmOpt RPM from: 4800 RPMOpt RPM to 7800 RPMMax. RPM 12000 RPM
Uses

Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Product type

Cone

(Ø)

80 mm

Shank Ø

6 mm

Material

Plastic

Content

10 pc(s)

Description

Excellently suitable for medium-heavy brush work such as deburring, cleaning and removing rust.Drive types:- Flexible shaft drive- Drill- Straight grinderUses:- Roughing- Deburr- Clean- Structuring (matting, line matting and satinating)Application refrence:- For best performance, use tool drive with at least 300 watts.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Non-ferrous metal- Bronze- Stainless steel (INOX)- Cast iron- Wood- Duroplast- Thermoplastic- Steel, cast steelProduct advantages:- Optimum access to hard-to-reach areas such as internal edges, grooves and grooves.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?