• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Cone brush KBUIT 7010/6 INOX 0,20 43225057 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew width 10 mmCrew length 15 mmTotal length 58 mm.Crew material-ø 0.2 mmOpt RPM from: 6000 RPMOpt RPM to 9800 RPMMax. RPM 15000 RPM
Uses

Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Product type

Cone

(Ø)

70 mm

Material

Stainless steel

Content

10 pc(s)

UKCA

not relevant

Description

Excellently suitable for medium-heavy brush work such as deburring, cleaning and removal of warm-up colors.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersApplication refrence:- For best performance, use tool drive with at least 300 watts.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Optimum access to hard-to-reach areas such as internal edges, grooves and grooves.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?