• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Cone brush POS KBU 12510/M14 INOX 0,35 43220121 5 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Crew width 10 mmCrew length 22 mmCrew material-ø 0.35 mmOpt RPM from: 5000 RPMMax. RPM 11000 RPM
Uses

Roughing; deburring; cleaning; remove start-up paints; remove paint; Rust removal; remove oxide layers

Product type

Cone

(Ø)

125 mm

Thread size

M14 x 2

Material

Stainless steel

Content

5 pc(s)

UKCA

not relevant

Description

Excellently suitable for medium-heavy brush work such as deburring, cleaning and removing rust.Drive types:- Angle grinderUses:- Roughing- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Remove oxide layersApplication refrence:- For optimum results, use angle grinders with adjustable speed.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Optimum access to hard-to-reach areas such as internal edges, grooves and grooves.- Suitable for use on angle grinders up to 80 m/s.- Optimal adaptation to the contour of the workpieces thanks to high flexibility.- Creates fine surfaces.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?