• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Cone brush with cable Ø 100 x 13 mm M14 stainless steel wire Ø 0.35 for angle grinder POS KBG 10013/M14 INOX

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cone brush with cable Ø 100 x 13 mm M14 stainless steel wire Ø 0.35 for angle grinder

  • Optimum access to hard-to-reach places such as inner edges, grooves and grooves.

Technical specifications

  • Design: Twill
  • Crew width 13 mm
  • Crew length 22 mm
  • Crew: INOX
  • Stocking material-ø: 0.35 mm
  • Opt. Rpm from: 8600 RPM
  • Opt. Rpm to: 15000 RPM
  • Max. RPM: 20000 RPM
  • Pigtails: 24 pieces
  • Weight: 0.29 kg
  • Machinable materials: Aluminum;other non-ferrous metals;high-heat-resistant materials;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);Super alloys based on nickel or titanium;NE metal hard;bronze;titanium;titanium alloys;soft titanium alloys (tensile strength 500 N/mm²);stainless steel (INOX)
  • Drive types: Angle grinder
  • Advantages: Optimum access to hard-to-reach places such as inner edges, grooves and grooves.
Uses

Deburring;cleaning;remove tarnish;paint;de-rusting;de-scaling;remove oxide layers;weld seam processing;fillet seam processing;root seam processing

Product type

Cone

(Ø)

100 mm

Thread size

M14

Material

INOX

Content

1 pc(s)

Width

13 mm

UKCA

not relevant

Description

Aggressive brush. Ideal for heavy work such as deburring, cleaning and rust removal.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?