
Number
Total (€ 19.99 / piece)
€ 25.99
-23 %
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Cone brush with cable Ø 115 x 15 mm M14 steel wire Ø 0.50 for angle grinder
- Optimum access to hard-to-reach places such as inner edges, grooves and grooves.
Technical specifications
- Design: Twill
- Crew width 15 mm
- Crew length 26 mm
- Crew: Steel
- Stocking material-ø: 0.5 mm
- Opt. Rpm from: 7500 RPM
- Opt. Rpm to: 12500 RPM
- Max. RPM: 15000 RPM
- Pigtails: 24 pieces
- Weight: 0.32 kg
- Machinable materials: Cast iron;wood;steel, cast steel
- Drive types: Angle grinder
- Advantages: Optimum access to hard-to-reach places such as inner edges, grooves and grooves.
- Uses
Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing
- Product type
Cone
- (Ø)
115 mm
- Thread size
M14
- Material
Steel
- Content
1 pc(s)
- Width
15 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346395 PFERD TOOLS Cone brush with cable Ø 115 x 15 mm M14 steel wire Ø 0.50 for angle grinder POS KBG 11515/M14 ST 0,50 433150
Description
Aggressive brush. Ideal for heavy work such as deburring, cleaning and rust removal.
This text is machine translated.
This text is machine translated.


































