• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel Brass brush 536 536 Shank diameter 3.2 mm 26150536JA 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

119 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shank diameter: 3,2 mm
  • Working diameter: 13,0 mm
  • Accessory length: 51,0 mm
  • Maximum RPM: 15.000 1/min
(Ø)

13 mm

Shank Ø

3.2 mm

Material

Brass

Content

2 pc(s)

Rotational speed range

0 - 15000 U/min

Shank diameter

3.2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1318399 Dremel Brass brush 536 536 Shank diameter 3.2 mm 26150536JA 2 pc(s)

Description

Brass brushes are non-sparking and softer than steel. They will not scratch soft metals like gold, copper, brass.

Hints

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)