Very aggressive working brush. Excellently suitable for heavy brush work such as deburring, cleaning and removing rust on large surfaces.Drive types:- Angle grinderUses:- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- For optimum results, use high-performance angle grinders.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Highest cost-effectiveness due to the highest service life and material removal.- High working comfort due to quiet running without breaking the brush.- Suitable for machining corners and edges, as the heads turn less.
This text is machine translated.
Description
Very aggressive working brush. Excellently suitable for heavy brush work such as deburring, cleaning and removing rust on large surfaces.Drive types:- Angle grinderUses:- Deburr- Clean- Remove the start-up colors- Remove paint- Rust removal- Discard- Remove oxide layers- Weld seam processing- Fillet seam processing- Root seam processingApplication refrence:- For optimum results, use high-performance angle grinders.Material:- Aluminium- Other non-ferrous metals- High-temperature resistant materials- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Nickel or titanium super alloys- Non-ferrous metal- Bronze- Titanium- Titanium alloys- Soft titanium alloys (tensile strength 500 N/mm²)- Stainless steel (INOX)Product advantages:- Highest cost-effectiveness due to the highest service life and material removal.- High working comfort due to quiet running without breaking the brush.- Suitable for machining corners and edges, as the heads turn less.
This text is machine translated.
What kind of Wire Cups & Brushes are you looking for?