• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Cup brush POS TBU 50/6 MES 0,20 UNIVERSAL (1) 43740164 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Crew material-ø 0.2 mmMax. RPM 4500 RPM
Uses

Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Product type

Cup

(Ø)

50 mm

Shank Ø

6 mm

Material

Brass

Content

1 pc(s)

UKCA

not relevant

Description

Universal for cleaning, removing rust and smoothing and removing corrosion and paint. Due to the front side use with the entire brush surface particularly suitable for jobs on large, even and easily accessible surfaces. Developed especially for use in low speed ranges on battery-operated screwdrivers and drills.Drive types:- DrillUses:- Roughing- Deburr- Clean- Remove paint- Rust removal- Remove oxide layersApplication refrence:- For best performance, use tool drive with at least 300 watts.Material:- Other non-ferrous metals- Copper- Brass- ZincProduct advantages:- Optimal adaptation to the contour of the workpieces thanks to high flexibility.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)