Suitable for light brushes such as deburring, cleaning and polishing. Owing to the front side insert with the entire brush surface particularly suitable for brush work on small surfaces.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Polish- Clean- Structuring (matting, line matting and satinating)Application refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Stainless steel (INOX)- Cast iron- Wood- Steel, cast steelProduct advantages:- Optimal adaptation to the contour of the workpieces thanks to high flexibility.
This text is machine translated.
Description
Suitable for light brushes such as deburring, cleaning and polishing. Owing to the front side insert with the entire brush surface particularly suitable for brush work on small surfaces.Drive types:- Flexible shaft drive- Straight grinderUses:- Roughing- Deburr- Polish- Clean- Structuring (matting, line matting and satinating)Application refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Stainless steel (INOX)- Cast iron- Wood- Steel, cast steelProduct advantages:- Optimal adaptation to the contour of the workpieces thanks to high flexibility.
This text is machine translated.
What kind of Wire Cups & Brushes are you looking for?