• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS FT 3 Lubricating oil 0.45 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use for: Transmission
Product type

Oil

Capacity

450 g

Content

0.45 kg

Documents & Downloads

Security datasheet

Security datasheet 2443404 PFERD TOOLS FT 3 Lubricating oil 0.45 kg

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

(1+2) Special lubricating oil For compressed air devices for oil mist lubrication. For protection against icing. Advantages: Good nebulisation ability. High lubrication power. Fluid. Protects against corrosion. Very water-repellent. (3) Gearbox grease FT 3 For gears of bending wave machines, angle gears, angular hand pieces.(4) ball bearing grease FT 5 For all ball bearings. For easy wetting of the spin discs as dust sealing.(5) FT 4 special grease with special lubrication and bonding properties for flexible shafts 4 ZG to 15 KG. After about 100 operating hours the soul of a flexible shaft must be re-lubricated. Degrease the soul and tube and apply new special wave grease to the soul.(6) Care kit consisting of:1 Hose brush to remove the old grease from the protective tube. 2 non-fiber cleaning cloths (400 x 330 mm) Free the soul with a degreasing agent and a cleaning cloth (do not use cleaning wool!) Of old fat. Add new fat to the second cloth and pull the soul through.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?