• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS FT 4 Lubricating oil 0.45 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lubricating oil

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Use for: Flexible shaftsGAS SIGNAL A
Product type

Oil

Capacity

500 g

Content

0.45 kg

Documents & Downloads

Security datasheet

Security datasheet 2443405 PFERD TOOLS FT 4 Lubricating oil 0.45 kg

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 264: Rinse … thoroughly after use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

(1+2) Special lubricating oil For compressed air devices for oil mist lubrication. For protection against icing. Advantages: Good nebulisation ability. High lubrication power. Fluid. Protects against corrosion. Very water-repellent. (3) Gearbox grease FT 3 For gears of bending wave machines, angle gears, angular hand pieces.(4) ball bearing grease FT 5 For all ball bearings. For easy wetting of the spin discs as dust sealing.(5) FT 4 special grease with special lubrication and bonding properties for flexible shafts 4 ZG to 15 KG. After about 100 operating hours the soul of a flexible shaft must be re-lubricated. Degrease the soul and tube and apply new special wave grease to the soul.(6) Care kit consisting of:1 Hose brush to remove the old grease from the protective tube. 2 non-fiber cleaning cloths (400 x 330 mm) Free the soul with a degreasing agent and a cleaning cloth (do not use cleaning wool!) Of old fat. Add new fat to the second cloth and pull the soul through.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?